nVent SCHROFF Plug-In Unit Ventilated 167 mm

Subtotal (1 unit)*

$102.53

(exc. GST)

$112.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.53

*price indicative

RS Stock No.:
245-7860
Mfr. Part No.:
24813-212
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Plug-In Unit

External Depth

167mm

Ventilated

Yes

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schroff Frame Type Plug-in unit kit with Perforated covers. This Frame type plug-in unit is EMC shielded, with perforated top and bottom cover, rear panel with cut-out for one connector. It has extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only). It has cover plate with perforations for guide rail (guide rails are not included). It protects a PCB against mechanical damage and discharges electrostatic build-up, for Euro board formats, pair panel with one cut-out for one connector.

It has a Trapezoid handle

Rack height is 3 U and Rack Width is 12 HP

Depth is 227 mm

Anodized front and rear finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy