Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9863
Mfr. Part No.:
PLP1-100-D
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

6.6mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

White

Light Pipe Shape

Round

Number of Light Pipes

1

Inside Diameter

2.8mm

Outside Diameter

3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Rear), 3mm Diffused Lens, 0.100 in

Material: Polycarbonate , Diffused

Diffused, Rear Mounting

Press Fit for Simple Installation

Diffused Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy