Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save $0.70

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.07

(exc. GST)

$12.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$5.535$11.07-
14 - 24$5.485$10.97$0.70
26 +$5.405$10.81$3.38

*price indicative

RS Stock No.:
879-6504
Mfr. Part No.:
1294.2000
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

47.9mm

Orientation

Straight

LED Colour

Yellow

Mount Type

Rear Panel

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Dome

Number of Light Pipes

1

Inside Diameter

2.8mm

Outside Diameter

3.8mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE
The Mentor GmbH a 1265.1002 is a rear-mounted light guides, from MENTOR, are designed for use with front panels. The rear-mounting method enables the light guide head to be the same size as the hole within the front panel. Standard front panel light guides require a larger head than the mounting hole, which is not fully illuminated by the LED. Therefore the rear-mounted light guides often have a flush and more attractive appearance.

Features of the rear-mounted light guides:

Variety of head shapes

Material: clear PC UL94

Ambient temperature: -20°C to +50°C

Inject face: straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy