1265.1002 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- RS Stock No.:
- 170-7619
- Mfr. Part No.:
- 1265.1002
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$46.06
(exc. GST)
$50.67
(inc. GST)
- RS Stock No.:
- 170-7619
- Mfr. Part No.:
- 1265.1002
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 47.9mm | |
| Orientation | Straight | |
| Mount Type | Rear Panel | |
| LED Colour | Yellow | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2.8mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Dome | |
| Outside Diameter | 3.8mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 47.9mm | ||
Orientation Straight | ||
Mount Type Rear Panel | ||
LED Colour Yellow | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2.8mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Dome | ||
Outside Diameter 3.8mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
The Mentor GmbH a 1265.1002 is a rear-mounted light guides, from MENTOR, are designed for use with front panels. The rear-mounting method enables the light guide head to be the same size as the hole within the front panel. Standard front panel light guides require a larger head than the mounting hole, which is not fully illuminated by the LED. Therefore the rear-mounted light guides often have a flush and more attractive appearance.
Features of the rear-mounted light guides:
Variety of head shapes
Material: clear PC UL94
Ambient temperature: -20°C to +50°C
Inject face: straight
Related links
- 1265.1002 Mentor GmbH Rear Panel 1-Way Straight Clear, Yellow
- Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.1001 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2005 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2001 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2004 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2003 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1216.0200 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Holder Clear
