PLP5-1000 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- RS Stock No.:
- 713-4734
- Mfr. Part No.:
- PLP5-1000
- Brand:
- Bivar
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.086
(exc. GST)
$1.195
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.086 | $5.43 |
25 - 120 | $1.054 | $5.27 |
125 - 495 | $1.024 | $5.12 |
500 - 1245 | $1.002 | $5.01 |
1250 + | $0.984 | $4.92 |
*price indicative
- RS Stock No.:
- 713-4734
- Mfr. Part No.:
- PLP5-1000
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 33.5mm |
Dimensions | 5 (Dia.) x 33.5mm |
Mounting Type | Rear Panel Mount |
Lens Shape | Dome |
Number of Ways | 1 |
Rows | 1 |
LED Included | No |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 5mm |
Series | PLP5 |
Configuration Rows x Columns | 1 x 1 |
Related links
- PLP5-1500 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- PLP5-500 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- PLP5-250 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- PLP5-750 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- PLP5-125 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- PLP5-2-1000 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- 1265.1002 MENTOR, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- 1265.1001 MENTOR, Rear Panel Mount LED Light Pipe, Clear Dome Lens