Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- RS Stock No.:
- 170-7771
- Mfr. Part No.:
- 1294.1000
- Brand:
- Mentor GmbH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$194.85
(exc. GST)
$214.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $3.897 | $194.85 |
| 100 - 150 | $3.80 | $190.00 |
| 200 + | $3.741 | $187.05 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$28.96
(exc. GST)
$31.86
(inc. GST)
- RS Stock No.:
- 170-7771
- Mfr. Part No.:
- 1294.1000
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Straight | |
| Length | 7.9mm | |
| LED Colour | Yellow | |
| Mount Type | Rear Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2.8mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Dome | |
| Outside Diameter | 3.8mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Straight | ||
Length 7.9mm | ||
LED Colour Yellow | ||
Mount Type Rear Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2.8mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Dome | ||
Outside Diameter 3.8mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
The Mentor GmbH a 1265.1001 is a rear-mounted light guides, from MENTOR, are designed for use with front panels. The rear-mounting method enables the light guide head to be the same size as the hole within the front panel. Standard front panel light guides require a larger head than the mounting hole, which is not fully illuminated by the LED. Therefore the rear-mounted light guides often have a flush and more attractive appearance.
Variety of head shapes
Material: clear PC UL94
Ambient temperature: -20°C to +50°C
Inject face: straight
Related links
- Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.1001 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2005 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2001 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.1002 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2004 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2003 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.1002 Mentor GmbH Rear Panel 1-Way Straight Clear, Yellow

