1265.1001 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$16.56

(exc. GST)

$18.22

(inc. GST)

RS Stock No.:
170-7618
Mfr. Part No.:
1265.1001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

7.9mm

Mount Type

Rear Panel

LED Colour

Yellow

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Dome

Number of Light Pipes

1

Inside Diameter

2.8mm

Outside Diameter

3.8mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Light Guides for Front Panels - Rear-Mounted


The rear-mounted light guides, from MENTOR, are designed for use with front panels. The rear-mounting method enables the light guide head to be the same size as the hole within the front panel. Standard front panel light guides require a larger head than the mounting hole, which is not fully illuminated by the LED. Therefore the rear-mounted light guides often have a flush and more attractive appearance.

This range of light guides can be mechanically fixed through the radial compression of slightly oversized rings moulded within their body. Minimum recommended thickness of the front panel is 1.5 mm.

Suitable applications for the rear-mounted light guides for front panels include; medical devices, security safety, communications equipment and industrial control.

Features of the rear-mounted light guides:

Variety of head shapes

Material: clear PC UL94

Ambient temperature: -20°C to +50°C

Inject face: straight

LED Light Pipes, MENTOR - Front Panels


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy