1265.2004 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- RS Stock No.:
- 170-7625
- Mfr. Part No.:
- 1265.2004
- Brand:
- Mentor GmbH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$150.70
(exc. GST)
$165.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.507 | $150.70 |
| 200 - 300 | $1.47 | $147.00 |
| 400 + | $1.447 | $144.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$16.56
(exc. GST)
$18.22
(inc. GST)
- RS Stock No.:
- 170-7625
- Mfr. Part No.:
- 1265.2004
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 11.8mm | |
| Orientation | Straight | |
| LED Colour | Yellow | |
| Mount Type | Rear Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Flat | |
| Inside Diameter | 2.8mm | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 3.8mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 11.8mm | ||
Orientation Straight | ||
LED Colour Yellow | ||
Mount Type Rear Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Flat | ||
Inside Diameter 2.8mm | ||
Number of Light Pipes 1 | ||
Outside Diameter 3.8mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
Light Guides for Front Panels - Rear-Mounted
The rear-mounted light guides, from MENTOR, are designed for use with front panels. The rear-mounting method enables the light guide head to be the same size as the hole within the front panel. Standard front panel light guides require a larger head than the mounting hole, which is not fully illuminated by the LED. Therefore the rear-mounted light guides often have a flush and more attractive appearance.
This range of light guides can be mechanically fixed through the radial compression of slightly oversized rings moulded within their body. Minimum recommended thickness of the front panel is 1.5 mm.
Suitable applications for the rear-mounted light guides for front panels include; medical devices, security safety, communications equipment and industrial control.
Features of the rear-mounted light guides:
Variety of head shapes
Material: clear PC UL94
Ambient temperature: -20°C to +50°C
Inject face: straight
LED Light Pipes, MENTOR - Front Panels
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.
- RS Stock No. 8796046
- Mfr. Part No. 1265.2004
Each (In a Pack of 10)
$1.656
- RS Stock No. 8796500
- Mfr. Part No. 1294.1000
Each (In a Pack of 5)
$6.082
- RS Stock No. 1707771
- Mfr. Part No. 1294.1000
Each (In a Bag of 50)
$3.897
- RS Stock No. 8796049
- Mfr. Part No. 1265.2005
Each (In a Pack of 10)
$1.656
Related links
- Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.1001 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2005 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.1002 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2001 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.2003 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1265.1002 Mentor GmbH Rear Panel 1-Way Straight Clear, Yellow
- 1216.0200 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Holder Clear









