1296.4134 MENTOR, PCB Mounted 4-Way LED Light Pipe, Clear Rectangle Lens

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$12.90

(exc. GST)

$14.19

(inc. GST)

RS Stock No.:
170-7767
Mfr. Part No.:
1296.4134
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Length

15mm

Orientation

Straight

Dimensions

10.62 x 4.9 x 18.1mm

Mounting Type

PCB Mounted

Lens Shape

Rectangle

Number of Ways

4

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

2 x 3mm

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy