Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 3 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9798
Mfr. Part No.:
PLP2-100-S
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

3.3mm

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Black

Number of Light Pipes

1

Light Pipe Shape

Round

Inside Diameter

2.8mm

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP2

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Smoked Lens, Low Profile Round Face, .100 in.

Material: Polycarbonate , Smoked

Low-Profile Smoked, Round Face

Press Fit for Simple Installation

Smoked Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy