Recom, 30 → 56V Output, 20W Output, 350mA Output, Constant Current
- RS Stock No.:
- 758-1648
- Mfr. Part No.:
- RACT20-350
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-1648
- Mfr. Part No.:
- RACT20-350
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 30 → 56V | |
| Maximum Output Power | 20W | |
| Output Current | 350mA | |
| Input Voltage | 180 → 264 V ac | |
| Operation | Constant Current | |
| Dimming Operation | Triac | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 180 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 30 → 56V | ||
Maximum Output Power 20W | ||
Output Current 350mA | ||
Input Voltage 180 → 264 V ac | ||
Operation Constant Current | ||
Dimming Operation Triac | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 180 → 264V ac | ||
- COO (Country of Origin):
- TW
Related links
- Recom 20W Output Constant Current
- Recom 20W Output Constant Current
- ILS 16.8W Output Constant Current
- Osram LED Driver 20W Output Constant Current
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
- MEAN WELL 350 W Output, 350mA PWM
- MEAN WELL Constant Current LED Driver 75 W Output, 350mA 3 in 1
- Recom Constant Current Source 19.6 W Output 350 mA PWM
