Inventronics IP20 1 Output LED Driver, 50V, 15 W, 350mA Non-Dimmable Constant Current LED Driver
- RS Stock No.:
- 697-410
- Mfr. Part No.:
- OT-FIT-15/220-240/350-NFC-G2
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.62
(exc. GST)
$35.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.62 | - |
| 5 + | $31.96 | 2% |
*price indicative
- RS Stock No.:
- 697-410
- Mfr. Part No.:
- OT-FIT-15/220-240/350-NFC-G2
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 50V | |
| Maximum Output Power | 15W | |
| Input Voltage | 264V ac | |
| Mount Type | Hole | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push Terminal | |
| IP Rating | IP20 | |
| LED Voltage | 240V | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IEC 62384 | |
| Number of Outputs | 1 | |
| Series | OT-FIT | |
| Primary Type | AC | |
| Power Dissipation | 1.7W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 50V | ||
Maximum Output Power 15W | ||
Input Voltage 264V ac | ||
Mount Type Hole | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC/DC | ||
Terminal Type Push Terminal | ||
IP Rating IP20 | ||
LED Voltage 240V | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
Standards/Approvals IEC 62384 | ||
Number of Outputs 1 | ||
Series OT-FIT | ||
Primary Type AC | ||
Power Dissipation 1.7W | ||
- COO (Country of Origin):
- CN
The Inventronics Compact Constant Current LED Driver is designed to deliver reliable performance in professional lighting environments. With its NFC interface, it allows quick and efficient programming, making it Ideal for modern luminaire designs. Its long lifetime and stable operation ensure dependable use across a wide range of applications.
Low LF ripple less than 5 percent
Lifetime up to 50000 hours at maximum tc temperature
Small housing suitable for flexible luminaire designs
Related links
- Inventronics Constant Current LED Driver 15 W Output, 700mA Non-Dimmable
- Osram LED Driver 14.7 W Output, 350mA Non-Dimmable
- Inventronics Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Inventronics LED Driver 90 V Output, 61.2 W Output Non-Dimmable
- Osram Linear / Area Constant Current 51 V Output 1050mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current 50 V Output 1600mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current - Non-Dimmable 54 V Output 125mA, 500 mA
- Inventronics LED Driver 90 V Output 350mA 550 mA Non-Dimmable
