MEAN WELL IP67 LED Driver, 12V, 24 V, 200 W, 8.3A 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 145-238
- Distrelec Article No.:
- 303-86-435
- Mfr. Part No.:
- NPF-200-24
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$91.20
(exc. GST)
$100.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $91.20 | - |
| 10 + | $82.11 | 9% |
*price indicative
- RS Stock No.:
- 145-238
- Distrelec Article No.:
- 303-86-435
- Mfr. Part No.:
- NPF-200-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V, 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 8.3A | |
| LED Voltage | 12V, 24V | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61547, EAC TP TC 020, GB17625.1, GB/T 17743 | |
| Series | NPF-200 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V, 24V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 8.3A | ||
LED Voltage 12V, 24V | ||
Standards/Approvals BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61547, EAC TP TC 020, GB17625.1, GB/T 17743 | ||
Series NPF-200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL LED driver provides constant voltage and constant current mode with active PFC. It is ideal for various LED lighting applications. This driver features an IP67 rating, making it suitable for both indoor and outdoor use. It offers excellent performance and reliability, ensuring a long lifespan.
Plastic housing
Flicker free design
Compact and enclosed design for easy installation
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 6 V Output 15A 3 in 1
- MEAN WELL 200 W Output, 8.3A 3 in 1
- MEAN WELL LED Driver 200 W Output, 8.3A Potentiometer
- eldoLED LED Driver 24 V Output 8A 0 to 10 V
- MEAN WELL Constant Voltage+Constant Current LED Driver 185 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output, 8A
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 10V PWM or Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 0 to 10 V dc, 10V PWM Signal or
