RS PRO IP67 1 Output LED Driver, 24V, 60 W, 2.5A Constant Voltage LED Driver
- RS Stock No.:
- 715-739
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$49.87
(exc. GST)
$54.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.87 |
*price indicative
- RS Stock No.:
- 715-739
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 60W | |
| Input Voltage | 230V ac | |
| Sub Type | Constant Voltage LED Driver | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 2.5A | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 24V | |
| Number of Outputs | 1 | |
| Series | RS PRO | |
| Primary Type | Constant voltage LED power supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 60W | ||
Input Voltage 230V ac | ||
Sub Type Constant Voltage LED Driver | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 2.5A | ||
Operating Modes Constant Voltage | ||
LED Voltage 24V | ||
Number of Outputs 1 | ||
Series RS PRO | ||
Primary Type Constant voltage LED power supply | ||
- COO (Country of Origin):
- BG
The RS PRO LED Drivers are designed to power 12/24VDC LED modules for operating lighting systems that have multiple LED modules connected in parallel. It features a European standard AC input range of 220-240 VAC and is housed in an IP67 grade aluminium shell. The unit offers various protection types, including short circuit, overload, and no load protection. Natural Air cooling ensures high reliability, and the product undergoes a 100% full load aging test. It is suitable for LED lighting and other 12/24VDC driver applications. Compliance with global lighting safety codes, along with Class 1 insulation and Class I leakage protection grades, is ensured.
European standard AC input range
IP67 grade, Aluminium Shell
Types of protection are Short circuit, Over load and No Load
Natural Air cooling, High reliability
100% full load aging test
Suitable for LED lighting and other 12/24VDC driver applications
Comply with the world lighting safety code
Comply with the Class 1 insulation grade, Class I leakage protection grade
3 years quality guarantee
Related links
- RS PRO Constant Voltage LED Driver 60 W Output, 2.5A
- MEAN WELL Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
- MEAN WELL LED Driver 60 W Output, 2.5A PWM
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1400mA 3 in 1 Dimming
- RS PRO Constant Voltage LED Driver 300 W Output, 12.5A
- RS PRO Constant Voltage LED Driver 150 W Output, 6.25A
- RS PRO Constant Voltage LED Driver 75 W Output, 3.12A 3 in 1
