Inventronics IP20 1 Output LED Driver, 50V, 15 W, 700mA Non-Dimmable Constant Current LED Driver
- RS Stock No.:
- 697-411
- Mfr. Part No.:
- OT-FIT-25/220-240/700-NFC-G2
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$35.52
(exc. GST)
$39.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.52 | - |
| 5 + | $34.80 | 2% |
*price indicative
- RS Stock No.:
- 697-411
- Mfr. Part No.:
- OT-FIT-25/220-240/700-NFC-G2
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 50V | |
| Product Type | LED Driver | |
| Maximum Output Power | 15W | |
| Input Voltage | 264V ac | |
| Mount Type | Hole | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push Terminal | |
| IP Rating | IP20 | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 240V | |
| Number of Outputs | 1 | |
| Standards/Approvals | IEC 62384 | |
| Series | OT-FIT | |
| Power Dissipation | 2.8W | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 50V | ||
Product Type LED Driver | ||
Maximum Output Power 15W | ||
Input Voltage 264V ac | ||
Mount Type Hole | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC/DC | ||
Terminal Type Push Terminal | ||
IP Rating IP20 | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
LED Voltage 240V | ||
Number of Outputs 1 | ||
Standards/Approvals IEC 62384 | ||
Series OT-FIT | ||
Power Dissipation 2.8W | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
The Inventronics Compact Constant Current LED Driver is designed to deliver reliable performance in professional lighting environments. With its NFC interface, it allows quick and efficient programming, making it Ideal for modern luminaire designs. Its long lifetime and stable operation ensure dependable use across a wide range of applications.
Low LF ripple less than 5 percent
Lifetime up to 50000 hours at maximum tc temperature
Small housing suitable for flexible luminaire designs
Related links
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
- Osram Linear / Area Constant Current - Non-Dimmable 51 V Output 250mA, 700 mA
- Osram Linear / Area Constant Current 51 V Output 1050mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current 50 V Output 1600mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current - Non-Dimmable 54 V Output 125mA, 500 mA
- Osram LED Driver 51 V Output 170mA, 500 mA Non-Dimmable
- Osram Non-Isolated Driver 64 V Output 1600mA Non-Dimmable
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
