Osram IP20 1 Output LED Driver, 240V, 54 V, 38 W, 400mA, 75 mA 1 to 100%

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$234.23

(exc. GST)

$257.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$234.23
10 +$210.80

*price indicative

RS Stock No.:
327-679
Mfr. Part No.:
OT-WI-35/220-240/400-D-NFC-CA-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

240V, 54V

Maximum Output Power

38W

Input Voltage

198V, 264V

Dimming Operation

1 to 100%

Terminal Type

Push

Input Voltage Type

AC/DC

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

400mA, 75mA

Number of Outputs

1

Standards/Approvals

VDE-ENEC, RCM, CE, CCC, BIS

The Osram optotronic wireless intelligent Casambi NFC L driver is designed for modern linear lighting applications. Utilising advanced technology, this device ensures seamless integration into various settings, including offices, educational institutions, and retail environments. With a modest profile and a robust IP20 rating, it is firmly built to withstand indoor conditions while providing impressive longevity and efficiency. This intelligent driver is fully programmable via NFC, allowing for tailored performance and superior dimming capabilities that enhance the overall quality of light. Its compact design and user-friendly features make it the go-to choice for those seeking consistent, high-quality performance in their lighting systems.

Designed for versatile applications in commercial and residential spaces

Enables comprehensive programming for personalized lighting control

Achieves high-quality light output with minimal ripple current

Supports a wide input voltage range for added flexibility

Enhanced overheating and overload protection ensures reliability

Compact dimensions make installation straightforward and convenient

Compatible with numerous luminaire configurations and types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy