Inventronics IP20 5 Output LED Driver, 300V, 64 V, 150 W, 850mA DALI2 LED Driver

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$177.77

(exc. GST)

$195.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$177.77-
5 - 9$174.601%
10 - 24$171.463%
25 - 49$168.365%
50 +$165.336%

*price indicative

RS Stock No.:
236-8688
Distrelec Article No.:
303-72-965
Mfr. Part No.:
OTI-DX-150/220-240/850-D-NFC-IND-L
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

300V, 64V

Product Type

LED Driver

Maximum Output Power

150W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Push-in

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

850mA

LED Voltage

198V ac, 264V ac

Standards/Approvals

VDE-ENEC, VDE-EMC, RCM, EL, EAC, CE, CCC, BIS

Number of Outputs

5

Series

OTI-DX

Configuration

Enclosed

Power Dissipation

2.5W

Primary Type

AC-DC

COO (Country of Origin):
BG
The Osram's linear constant current LED driver is Dimmable DEXAL Interface and the DiiA -250 as well as an integrated DiiA -251, -252, -253 for luminaire info and monitoring data present one key characteristic of this LED Driver. Additionally the module is fully digitally programmable by DALI, NFC and LT2 and contains very wide operating windows up to 600mA.

Versatile non-isolated DEXAL LED driver up to 150 W due to flexible output characteristic

Integrated DEXAL Bus power supply for sensors and wireless radios

Simplified luminaire design for wireless lighting control system and sensors

Constant Lumen Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy