Osram IP20 1 Output LED Driver, 216V, 54 V, 35 W, 400mA, 75 mA Non-Dimmable LED Driver
- RS Stock No.:
- 236-8670
- Mfr. Part No.:
- OT-FIT-35/220-240/400-D-NFC-FL
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.67
(exc. GST)
$55.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $50.67 |
| 5 - 9 | $49.76 |
| 10 - 24 | $48.87 |
| 25 - 49 | $47.98 |
| 50 + | $47.12 |
*price indicative
- RS Stock No.:
- 236-8670
- Mfr. Part No.:
- OT-FIT-35/220-240/400-D-NFC-FL
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 216V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 35W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Terminal Type | Wire | |
| Input Voltage Type | DC, AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 400mA, 75mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | OPTOTRONIC FIT D NFC FL | |
| Standards/Approvals | VDE-ENEC, RCM, EL, EAC, CE, CCC, BIS | |
| Configuration | Enclosed | |
| Power Dissipation | 4W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 216V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 35W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Terminal Type Wire | ||
Input Voltage Type DC, AC | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 400mA, 75mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series OPTOTRONIC FIT D NFC FL | ||
Standards/Approvals VDE-ENEC, RCM, EL, EAC, CE, CCC, BIS | ||
Configuration Enclosed | ||
Power Dissipation 4W | ||
Primary Type AC-DC | ||
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flat housing (16 mm height) for innovative luminaire designs and applications
Flexible and future-proof current setting via NFC (Near Field Communication)
Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)
Related links
- Osram LED Driver 54 V Output 250mA, 35 mA
- Osram Linear / Area Constant Current - Non-Dimmable 54 V Output 125mA, 500 mA
- Osram 54 V Output 400mA, 75 mA 1 to 100%
- Inventronics LED Driver 54 V Output 350mA
- Osram Non-Isolated 35 W Output, 400mA 1 to 100%
- Osram LED Driver 54 V Output 400mA DALI2
- Osram LED Driver 550 V Output 1600mA, 400 mA Non-Dimmable
- Osram LED Driver 35 W Output, 400mA DALI
