Inventronics IP20 1 Output LED Driver, 216V, 54 V, 75 W, 125mA, 500 mA Linear / Area Constant Current - Non-Dimmable
- RS Stock No.:
- 236-8677
- Distrelec Article No.:
- 303-72-928
- Mfr. Part No.:
- OT-FIT-75/220-240/500-D-NFC-FL
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.96
(exc. GST)
$62.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.96 |
| 5 - 9 | $55.92 |
| 10 - 24 | $54.90 |
| 25 - 49 | $53.92 |
| 50 + | $52.95 |
*price indicative
- RS Stock No.:
- 236-8677
- Distrelec Article No.:
- 303-72-928
- Mfr. Part No.:
- OT-FIT-75/220-240/500-D-NFC-FL
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 216V, 54V | |
| Maximum Output Power | 75W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | Linear / Area Constant Current - Non-Dimmable | |
| Dimming Operation | No | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC, DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 125mA, 500mA | |
| Standards/Approvals | RCM, VDE-ENEC, BIS, EL, CCC, EAC, CE | |
| Series | OT FIT | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 6.0W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 216V, 54V | ||
Maximum Output Power 75W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type Linear / Area Constant Current - Non-Dimmable | ||
Dimming Operation No | ||
Terminal Type Push-in | ||
Input Voltage Type AC, DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 125mA, 500mA | ||
Standards/Approvals RCM, VDE-ENEC, BIS, EL, CCC, EAC, CE | ||
Series OT FIT | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 6.0W | ||
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flexible and future-proof current setting via NFC (Near Field Communication)
Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)
Fulfilling SVM (≤ 0.4) and PsT (≤ 1.0) standards
Type of protection IP20
Related links
- Osram LED Driver 54 V Output 400mA, 75 mA Non-Dimmable
- Osram Linear / Area Constant Current 50 V Output 1600mA, 400 mA Non-Dimmable
- Osram LED Driver 54 V Output 250mA, 35 mA
- Osram Linear / Area Constant Current 51 V Output 1050mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current - Non-Dimmable 51 V Output 250mA, 700 mA
- Osram 54 V Output 125mA, 550 mA
- Osram 54 V Output 125mA, 550 mA 1 to 100%
- Osram 54 V Output 500mA Full analogue dimming
