Inventronics IP20 1 Output LED Driver, 20V, 51 V, 35 W, 250mA, 700 mA Linear / Area Constant Current - Non-Dimmable
- RS Stock No.:
- 236-8671
- Mfr. Part No.:
- OT-FIT-35/220-240/700-NFC-L
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.23
(exc. GST)
$57.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.23 |
| 5 - 9 | $50.66 |
| 10 - 24 | $49.15 |
| 25 - 49 | $47.66 |
| 50 + | $46.20 |
*price indicative
- RS Stock No.:
- 236-8671
- Mfr. Part No.:
- OT-FIT-35/220-240/700-NFC-L
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 20V, 51V | |
| Maximum Output Power | 35W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Hole | |
| Sub Type | Linear / Area Constant Current - Non-Dimmable | |
| Dimming Operation | No | |
| Input Voltage Type | DC, AC | |
| Terminal Type | Cable Cross-Section | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 250mA, 700mA | |
| Operating Modes | Constant Current | |
| Series | OT FIT 35/220...240/700 NFC L | |
| Number of Outputs | 1 | |
| Standards/Approvals | EAC, RCM, CE, VDE-ENEC, CCC, BIS | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 3.0W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 20V, 51V | ||
Maximum Output Power 35W | ||
Input Voltage 220V, 240V | ||
Mount Type Hole | ||
Sub Type Linear / Area Constant Current - Non-Dimmable | ||
Dimming Operation No | ||
Input Voltage Type DC, AC | ||
Terminal Type Cable Cross-Section | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 250mA, 700mA | ||
Operating Modes Constant Current | ||
Series OT FIT 35/220...240/700 NFC L | ||
Number of Outputs 1 | ||
Standards/Approvals EAC, RCM, CE, VDE-ENEC, CCC, BIS | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 3.0W | ||
- COO (Country of Origin):
- CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flexible and future-proof current setting via NFC (Near Field Communication)
Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)
Fulfilling SVM (≤ 0.4) and PsT (≤ 1.0) standards
Related links
- Osram Linear / Area Constant Current 51 V Output 1050mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current - Non-Dimmable 54 V Output 125mA, 500 mA
- Osram Linear / Area Constant Current 50 V Output 1600mA, 400 mA Non-Dimmable
- Osram 54 V Output 250mA, 700 mA
- Osram 40 V Output 350mA, 700 mA
- Osram Dimmable 54 V Output 180mA, 700 mA 1 to 100%
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
- Osram LED Driver 51 V Output 170mA, 500 mA Non-Dimmable
