Inventronics IP20 1 Output LED Driver, 20V, 51 V, 55 W, 1.05 A, 400mA Non-Dimmable Linear / Area Constant Current
- RS Stock No.:
- 236-8674
- Distrelec Article No.:
- 303-72-923
- Mfr. Part No.:
- OT-FIT-55/220-240/1A0-NFC-L
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$59.01
(exc. GST)
$64.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.01 | - |
| 5 - 9 | $57.22 | 3% |
| 10 - 24 | $55.52 | 5% |
| 25 - 49 | $53.85 | 8% |
| 50 + | $52.22 | 11% |
*price indicative
- RS Stock No.:
- 236-8674
- Distrelec Article No.:
- 303-72-923
- Mfr. Part No.:
- OT-FIT-55/220-240/1A0-NFC-L
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 20V, 51V | |
| Product Type | LED Driver | |
| Maximum Output Power | 55W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | Linear / Area Constant Current | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC, DC | |
| Terminal Type | Wire | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 400A | |
| Standards/Approvals | BIS, CCC, CE, EAC, RCM, VDE-ENEC | |
| Series | OT FIT | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 20V, 51V | ||
Product Type LED Driver | ||
Maximum Output Power 55W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type Linear / Area Constant Current | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC, DC | ||
Terminal Type Wire | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 400A | ||
Standards/Approvals BIS, CCC, CE, EAC, RCM, VDE-ENEC | ||
Series OT FIT | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 5W | ||
- COO (Country of Origin):
- CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flexible and future-proof current setting via NFC (Near Field Communication)
Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)
Fulfilling SVM (≤ 0.4) and PsT (≤ 1.0) standards
Related links
- Osram Linear / Area Constant Current - Non-Dimmable 51 V Output 250mA, 700 mA
- Osram Linear / Area Constant Current 50 V Output 1600mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current - Non-Dimmable 54 V Output 125mA, 500 mA
- Osram LED Driver 51 V Output 170mA, 500 mA Non-Dimmable
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
- Osram 64 V Output 1600mA Non-Dimmable
- Osram LED Driver 54 V Output 400mA, 75 mA Non-Dimmable
- Osram LED Driver 550 V Output 1600mA, 400 mA Non-Dimmable
