Osram IP20 1 Output LED Driver, 216V, 54 V, 25 W, 250mA, 35 mA LED Driver

Get a bulk buy discount

Add 5 more to save $6.25

View bulk pricing options

Subtotal (1 unit)*

$42.11

(exc. GST)

$46.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$42.11-
5 - 9$40.86$6.25
10 - 24$39.63$24.80
25 - 49$38.45$91.50
50 +$37.29$241.00

*price indicative

RS Stock No.:
236-8666
Distrelec Article No.:
303-72-914
Mfr. Part No.:
OT-FIT-25/220-240/250-D-NFC-FL
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

216V, 54V

Maximum Output Power

25W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC, DC

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

250mA, 35mA

LED Voltage

198V ac, 264V ac

Series

OT FIT 25/220...240/250 D NFC FL

Number of Outputs

1

Standards/Approvals

RCM, BIS, CCC, CE, EAC, EL, VDE-ENEC

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

2W

The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.

Flat housing (16 mm height) for innovative luminaire designs and applications

Flexible and future-proof current setting via NFC (Near Field Communication)

Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy