Osram IP20 1 Output LED Driver, 216V, 54 V, 75 W, 125mA, 550 mA
- RS Stock No.:
- 327-732
- Mfr. Part No.:
- OT-FIT-75/220-240/550-D-LT2-L
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$68.67
(exc. GST)
$75.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $68.67 | - |
| 10 - 99 | $61.81 | 9% |
| 100 + | $56.99 | 17% |
*price indicative
- RS Stock No.:
- 327-732
- Mfr. Part No.:
- OT-FIT-75/220-240/550-D-LT2-L
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 216V, 54V | |
| Maximum Output Power | 75W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 125mA, 550mA | |
| Standards/Approvals | EL, EAC, CE, CCC, BIS, VDE-ENEC, RCM, VDE-EMC | |
| Number of Outputs | 1 | |
| Power Dissipation | 7W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 216V, 54V | ||
Maximum Output Power 75W | ||
Input Voltage 198V, 264V | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 125mA, 550mA | ||
Standards/Approvals EL, EAC, CE, CCC, BIS, VDE-ENEC, RCM, VDE-EMC | ||
Number of Outputs 1 | ||
Power Dissipation 7W | ||
The Osram high performance driver is designed to meet the diverse needs of modern lighting systems. With its flexible operating capabilities, it offers a versatile solution for both commercial and residential applications. Ideal for a wide range of environments, including offices and retail spaces, the driver ensures a reliable supply of constant current to LED modules. Built with high efficiency in mind, it reduces energy consumption while maintaining quality performance. The human-centric design enables easy installation and integration into various lighting configurations. Whether for ambient lighting or task illumination, this driver delivers impressive performance tailored for the most demanding requirements.
Adheres to safety standards with multiple protective features
Offers a lifespan of up to 100,000 hours at optimal conditions
Supports flexible current settings for enhanced application versatility
Operates across a broad temperature range for challenging environments
Boasts minimal output ripple current for superior light quality
Designed for ease of maintenance thanks to no-load proof capabilities
Encases in durable materials, ensuring protective performance in real-world scenarios
Related links
- Osram 54 V Output 125mA, 550 mA 1 to 100%
- Osram 54 V Output 250mA, 700 mA
- Osram 54 V Output 350mA, 65 mA
- Osram Linear / Area Constant Current - Non-Dimmable 54 V Output 125mA, 500 mA
- Inventronics LED Driver 54 V Output 550mA
- Osram LED Driver 54 V Output 700mA
- Osram 54 V Output 120mA, 550 mA 1 to 100%
- Osram 40 V Output 300mA, 35 mA
