Inventronics IP20 1 Output LED Driver, 20V, 51 V, 72 W, 1.4 A, 600mA Non-Dimmable LED Driver

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$67.94

(exc. GST)

$74.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$67.94-
5 - 9$66.721%
10 - 24$65.523%
25 - 49$64.355%
50 +$63.206%

*price indicative

RS Stock No.:
236-8676
Distrelec Article No.:
303-72-926
Mfr. Part No.:
OT-FIT-75/220-240/1A4-NFC-L
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

20V, 51V

Product Type

LED Driver

Maximum Output Power

72W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Non-Dimmable

Input Voltage Type

AC/DC

Terminal Type

Push-in

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

1.4A, 600A

LED Voltage

20V, 51V

Series

OT FIT

Standards/Approvals

RCM, EAC, CE, CCC, BIS, VDE-ENEC

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

7W

COO (Country of Origin):
CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.

Flexible and future-proof current setting via NFC (Near Field Communication)

Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)

Fulfilling SVM (≤ 0.4) and PsT (≤ 1.0) standards

Type of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy