Osram IP20 1 Output Constant Voltage LED Driver, 15V, 54 V, 55 W, 1.4 A, 600mA Amplitude Modulation

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$103.04

(exc. GST)

$113.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$103.04
5 - 9$97.88
10 - 24$93.00
25 - 49$88.34
50 +$83.92

*price indicative

RS Stock No.:
251-5274
Distrelec Article No.:
303-72-956
Mfr. Part No.:
OTI-DALI-50/220-240/1A4-NFC-LP
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

15V, 54V

Product Type

Constant Voltage LED Driver

Maximum Output Power

55W

Input Voltage

220V, 240V

Dimming Operation

Amplitude Modulation

Terminal Type

Push

Input Voltage Type

AC

IP Rating

IP20

Driver Current

1.4A, 600A

LED Voltage

15V, 54V

Operating Modes

Constant Current

Standards/Approvals

CE / UKCA / EL / DALI-2 / EAC

Series

OTi DALI 50/220...240/1A4 NFC LP

Number of Outputs

1

Primary Type

Constant Current LED driver

COO (Country of Origin):
BG
The Osram Optotronic intelligent DALI LED driver has versatile DALI window driver due to flexible output characteristic. It has easy and fast output current setting via NFC

and very high efficiency.

Supply voltage - 220 to 240 V

Line voltage from 198 to 264 V

Lifetime up to 100,000 h

Type of protection IP20


Each
$98.34
Each
$167.95
  • RS Stock No. 0907115
  • Mfr. Part No. EM-FIT-60/220-240/350-D-CS-L-CCT
Each
$14.04
  • RS Stock No. 0327656
  • Mfr. Part No. OTI-DALI-50/220-240/1A4-NFC
Each
$150.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy