Inventronics IP20 1 Output LED Driver, 15V, 54 V, 54 W, 1.4A 1 to 100% DALI NFC (SELV)
- RS Stock No.:
- 327-657
- Mfr. Part No.:
- OTi-DALI-50/220-240/1A4-NFC-L
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$171.40
(exc. GST)
$188.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $171.40 |
| 10 + | $154.27 |
*price indicative
- RS Stock No.:
- 327-657
- Mfr. Part No.:
- OTi-DALI-50/220-240/1A4-NFC-L
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 15V, 54V | |
| Maximum Output Power | 54W | |
| Input Voltage | 198V, 264V | |
| Sub Type | DALI NFC (SELV) | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.4A | |
| Number of Outputs | 1 | |
| Standards/Approvals | VDE-ENEC, EAC, RCM, EL, CE, CCC, BIS | |
| Power Dissipation | 5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 15V, 54V | ||
Maximum Output Power 54W | ||
Input Voltage 198V, 264V | ||
Sub Type DALI NFC (SELV) | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 1.4A | ||
Number of Outputs 1 | ||
Standards/Approvals VDE-ENEC, EAC, RCM, EL, CE, CCC, BIS | ||
Power Dissipation 5W | ||
The Osram LED driver is designed for versatile applications, providing flexibility and efficiency in lighting solutions. Ideal for linear lighting setups in offices, education environments, and retail spaces, it stands out with its advanced customizable thermal management system, ensuring longevity and reliability even in demanding settings. This dimmable driver supports a broad input voltage range and is certified for safety, making it a dependable choice for any installation. With programmable features and a focus on energy efficiency, it is particularly suitable for modern lighting demands, enabling a high-quality lighting experience without compromising on performance or safety.
Fully programmable via a DALI interface and NFC for ease of integration
Equipped with advanced analytics capabilities for power usage and operational insights
DALI-2 certified, ensuring compliance with the latest standards
High-quality dimming options provide flexible lighting control
Designed with a low standby power consumption for enhanced efficiency
Features robust safety protections against overload and over temperature
Ideal for emergency lighting systems, ensuring safety in critical situations
Lightweight and compact design facilitates easy installation and compatibility
Includes capabilities for constant lumen output and automatic reversible protection mechanisms
Related links
- Osram DALI NFC I 54 V Output 1400mA, 600 mA Amplitude Modulation
- Osram 54 V Output 1400mA, 600 mA Amplitude Modulation
- Osram LED Driver 54 V Output 1400mA DALI
- Osram Tunable White 54 V Output 1400mA, 400 mA 1 to 100%
- Osram 54 V Output 1050mA Dimmable
- Osram DALI NFC I (SQ) 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram 54 V Output 1050mA, 200 mA 1 to 100%
- Osram 54 V Output 600mA FULL Analogue 1 to 100 %
