Inventronics IP20 1 Output LED Driver, 54V, 75 W, 1.4A Linear Constant Current LED Driver
- RS Stock No.:
- 697-381
- Mfr. Part No.:
- IT-DALI-75/220-240/1A4-LT2-L
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$59.78
(exc. GST)
$65.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.78 | - |
| 5 + | $58.59 | 1% |
*price indicative
- RS Stock No.:
- 697-381
- Mfr. Part No.:
- IT-DALI-75/220-240/1A4-LT2-L
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 75W | |
| Input Voltage | 264V ac | |
| Mount Type | Hole | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | Linear | |
| Terminal Type | Push Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 240V | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IEC 62384 | |
| Series | IT-DALI | |
| Number of Outputs | 1 | |
| Power Dissipation | 8.5W | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 75W | ||
Input Voltage 264V ac | ||
Mount Type Hole | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation Linear | ||
Terminal Type Push Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 240V | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Standards/Approvals IEC 62384 | ||
Series IT-DALI | ||
Number of Outputs 1 | ||
Power Dissipation 8.5W | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
The Inventronics Linear Constant Current LED Driver is designed to deliver reliable performance for modern lighting systems. It supports dimmable operation with Advanced functions such as Touch DIM and Corridor Function, ensuring flexibility in various applications. Built with durability in mind, it offers a long lifetime and stable lumen output, making it suitable for professional lighting environments.
Supply voltage range of 220 to 240 V
High efficiency
Fulfill safety requirement due to overload, over temperature, Hot Plug protection
Non-isolated driver
Small slim white metal housing
Lifetime up to 100000 hours at 65 °C with maximum 10 percent failure rate
Related links
- Inventronics Constant Current LED Driver 100 W Output, 2100mA Linear
- Inventronics LED Driver 40 W Output Analogue
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
- Osram Tunable White 54 V Output 1400mA, 400 mA 1 to 100%
- Inventronics Constant Current LED Driver 75 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.15A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V
