Osram IP20 1 Output LED Driver, 300V, 64 V, 150 W, 1.6A Non-Dimmable
- RS Stock No.:
- 327-725
- Mfr. Part No.:
- OT-FIT-150/220-240/1A0-D-NFC-IND-L
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$123.92
(exc. GST)
$136.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $123.92 |
| 10 - 99 | $111.54 |
| 100 + | $102.85 |
*price indicative
- RS Stock No.:
- 327-725
- Mfr. Part No.:
- OT-FIT-150/220-240/1A0-D-NFC-IND-L
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 300V, 64V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 300V, 64V | |
| Driver Current | 1.6A | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | OT FIT 150/220...240/1A0 D NFC IND L | |
| Standards/Approvals | EN 61347-1/EN 61347-2-13/EN 62384/EN 61000-3-2/EN 61000-3-3/EN 61547 | |
| Power Dissipation | 11W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 300V, 64V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 300V, 64V | ||
Driver Current 1.6A | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series OT FIT 150/220...240/1A0 D NFC IND L | ||
Standards/Approvals EN 61347-1/EN 61347-2-13/EN 62384/EN 61000-3-2/EN 61000-3-3/EN 61547 | ||
Power Dissipation 11W | ||
The Osram versatile non-dimmable LED driver, engineered to deliver exceptional efficiency and reliability in a variety of lighting applications. Designed for constant current output, it accommodates a wide range of power up to 150 W, making it perfect for both industrial and retail lighting solutions. This model features a robust operational capability within a healthy temperature range, ensuring longevity and performance in challenging environments. Furthermore, its innovative NFC and LED set programming options provide flexibility for future adjustments, allowing for a tailored lighting experience to meet specific needs. With a lifetime of up to 100,000 hours, the OT FIT driver stands as a reliable choice for sustainable lighting solutions.
Designed for a maximum output current of 1,600 mA, ensuring adaptable lighting options
Offers a high efficiency rate of up to 96%, reducing energy consumption
Equipped with automatic reverse overload and overheating protection for enhanced safety
Features high surge protection, safeguarding against voltage spikes
Operates efficiently across a wide mains frequency range of 0, 50, and 60 Hz
Suitable for use in both emergency and standard lighting systems
Constructed with metal casing, providing durability in various environments
Integrates a user-friendly programming approach through NFC technology
Related links
- Osram Non-Isolated Driver 64 V Output 1600mA Non-Dimmable
- Osram LED Driver 64 V Output 850mA DALI2
- Osram 64 V Output, 100 W Output
- Osram LED Driver 550 V Output 1600mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current 50 V Output 1600mA, 400 mA Non-Dimmable
- Osram LED Driver 150 W Output, 1A DALI / TouchDIM / TouchDIM Sensor
- Osram Linear / Area Constant Current 51 V Output 1050mA, 400 mA Non-Dimmable
- Osram LED Driver 54 V Output 400mA, 75 mA Non-Dimmable
