Osram IP20 LED Driver, 10V, 54 V, 27 W, 180mA, 700 mA 1 to 100% Dimmable
- RS Stock No.:
- 256-5104
- Distrelec Article No.:
- 303-72-936
- Mfr. Part No.:
- OT-WI-25/220-240/700-NFC-BL-LPI
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$127.54
(exc. GST)
$140.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $127.54 | - |
| 5 - 9 | $121.18 | 4% |
| 10 - 24 | $115.13 | 9% |
| 25 - 49 | $109.38 | 14% |
| 50 + | $103.92 | 18% |
*price indicative
- RS Stock No.:
- 256-5104
- Distrelec Article No.:
- 303-72-936
- Mfr. Part No.:
- OT-WI-25/220-240/700-NFC-BL-LPI
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 10V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 27W | |
| Input Voltage | 220V, 240V | |
| Sub Type | Dimmable | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 180mA, 700mA | |
| LED Voltage | 10V, 54V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | EAC, CE, EL, UKCA | |
| Series | OPTOTRONIC Wireless Intelligent - QBM NFC LP I | |
| Power Dissipation | 0.15W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 10V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 27W | ||
Input Voltage 220V, 240V | ||
Sub Type Dimmable | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 180mA, 700mA | ||
LED Voltage 10V, 54V | ||
Operating Modes Constant Current | ||
Standards/Approvals EAC, CE, EL, UKCA | ||
Series OPTOTRONIC Wireless Intelligent - QBM NFC LP I | ||
Power Dissipation 0.15W | ||
- COO (Country of Origin):
- BG
The Osram compact constant current LED driver with output current 180 to 700 mA and maximum output power 27 W. It has high quality dimming of 1 to 100 % by amplitude dimming. Suitable for use in luminaires with flexible current setting.
Very high efficiency
Small housing for flexible luminaire designs
Versatile QBM window driver due to flexible output characteristic
Easy and fast output current setting via NFC
Suitable for downlights, spotlights and LED panels
Related links
- Osram Dimmable 54 V Output 180mA, 700 mA 1 to 100%
- Osram LED Driver 54 V Output 180mA, 700 mA 1 to 100%
- Osram LED Driver 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 54 V Output 1050mA, 150 mA 1 to 100%
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
