Inventronics IP20 Driver, 21 W
- RS Stock No.:
- 763-483
- Mfr. Part No.:
- IT-FIT-20/220-240/500-CS-I
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.85
(exc. GST)
$25.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.85 |
| 10 - 49 | $22.16 |
| 50 - 99 | $21.47 |
| 100 + | $18.51 |
*price indicative
- RS Stock No.:
- 763-483
- Mfr. Part No.:
- IT-FIT-20/220-240/500-CS-I
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 21W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | IT-FIT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 21W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series IT-FIT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver is a compact, constant current solution designed for optimal performance in downlights, spotlights, and LED panels, ensuring efficiency and reliability for indoor installations.
Supplies voltage range from 220 to 240 V
Delivers eight selectable output currents for flexibility
Boasts high efficiency with up to 89% at full load
Designed for a long lifespan of up to 100,000 hours
Incorporates safety features compliant with SELV standards
