Osram IT-DALI-30/220-240/700-CS LED Driver
- RS Stock No.:
- 327-777
- Mfr. Part No.:
- IT-DALI-30/220-240/700-CS
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 327-777
- Mfr. Part No.:
- IT-DALI-30/220-240/700-CS
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- CN
The Osram cutting edge constant current compact LED driver designed to deliver exceptional performance in a variety of indoor applications. Engineered with flexibility in mind, it supports DALI-2 control and is ideal for luminaires in commercial settings such as offices, shops, and hospitality venues. Its compact design allows for seamless integration into smaller light fixtures, while the capability to easily adjust output currents enhances versatility in lighting solutions. This driver not only offers impressive functionality but also prioritizes energy efficiency and sustainability, thanks to its environmentally friendly housing crafted from 80% recycled materials. Experience superior light quality with low output ripple, ensuring enhanced visual comfort in every installation.
Safety is guaranteed through SELV compliance
High flexibility is provided by eight selectable output currents
Touch DIM application allows effortless control via pushbutton or sensor
Designed with a three-level Corridor function for convenience in low-light areas
Offers a compact housing to accommodate a diverse range of luminaire designs
Maximizes reliability with features like automatic reversible protection against overload and overheating
Optimised for easy installation in both protection classes I and II fixtures
The programming interface supports both DIPS and DALI control for tailored configurations
A low total harmonic distortion ensures minimal impact on connected devices
The product is DALI-2 certified, aligning with modern lighting control standards
Related links
- Inventronics Compact-Dimmable 42 V Output 700mA DALI
- Inventronics 29.4 W Output
- Inventronics LED Driver 40 V Output 500mA, 700 mA PWM
- Inventronics 28 W Output
- Osram IT-DALI-42/220-240/1A0-CS LED Driver
- Osram LED Driver 50 V Output 700mA DALI
- Osram LED Driver 2.5 V Output 700mA
- Osram LED Driver 21 V Output 700mA
