Inventronics IP20 Driver, 14 W
- RS Stock No.:
- 763-479
- Mfr. Part No.:
- IT-FIT-15/220-240/350-CS-I-MINI
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.04
(exc. GST)
$22.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.04 | - |
| 10 - 49 | $19.44 | 2% |
| 50 - 99 | $18.82 | 6% |
| 100 + | $16.23 | 19% |
*price indicative
- RS Stock No.:
- 763-479
- Mfr. Part No.:
- IT-FIT-15/220-240/350-CS-I-MINI
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 14W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | IT-FIT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 14W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series IT-FIT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver designed for versatile illumination solutions that seamlessly integrates into various applications while ensuring high performance and energy efficiency.
Supply voltage range from 220 to 240 V for versatile compatibility
Compact design enables use in small luminaire applications
High efficiency of up to 92% supports energy-saving initiatives
User-selectable output current facilitates adaptability for different lighting needs
Robust protection mechanisms ensure reliable operation under various conditions
Related links
- Inventronics 14 W Output
- Inventronics 7.2 W Output
- Inventronics LED Driver 8 W Output, 180mA Non-Dimmable
- Inventronics LED Driver 40 V Output 200mA, 350 mA PWM
- Osram LED Driver 14.7 W Output, 350mA Non-Dimmable
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
- Osram LED Driver 21 V Output 700mA
- Inventronics 28 W Output
