Inventronics IP20 5 Output LED Driver, 11V, 21 V, 15 W, 700mA LED Driver
- RS Stock No.:
- 223-1595
- Mfr. Part No.:
- IT-FIT-15/220-240/700-CS-I
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$26.43
(exc. GST)
$29.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.43 | - |
| 10 - 24 | $25.93 | $5.00 |
| 25 - 49 | $25.13 | $32.50 |
| 50 - 99 | $24.48 | $97.50 |
| 100 + | $23.96 | $247.00 |
*price indicative
- RS Stock No.:
- 223-1595
- Mfr. Part No.:
- IT-FIT-15/220-240/700-CS-I
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 11V, 21V | |
| Product Type | LED Driver | |
| Maximum Output Power | 15W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 700mA | |
| Standards/Approvals | CCC, IEC, RCM, CE, EN, ENEC 05 | |
| Number of Outputs | 5 | |
| Series | ICUTRONIC FIT | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 11V, 21V | ||
Product Type LED Driver | ||
Maximum Output Power 15W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 700mA | ||
Standards/Approvals CCC, IEC, RCM, CE, EN, ENEC 05 | ||
Number of Outputs 5 | ||
Series ICUTRONIC FIT | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Osram Compact constant current LED driver is non dimmable.
Small housing for flexible luminaire designs
Flexible current selection via DIP switch
Reversible Overtemperature, overload, short-circuit and open-circuit protection
Related links
- Osram LED Driver 2.5 V Output 700mA
- Inventronics LED Driver 21 V Output 500mA
- Osram LED Driver 45 V Output 700mA
- Osram LED Driver 50 V Output 700mA DALI
- Osram LED Driver 14.7 W Output, 350mA Non-Dimmable
- Inventronics 14 W Output
- Osram LED Driver 7.5 V Output 1050mA, 150 mA 1 to 100%
- Osram LED Driver 75 W Output, 700mA DALI
