Inventronics IP20 5 Output LED Driver, 11V, 21 V, 11 W, 500mA LED Driver
- RS Stock No.:
- 223-1594
- Mfr. Part No.:
- IT-FIT-11/220-240/500-CS-I
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$25.25
(exc. GST)
$27.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 596 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.25 | - |
| 10 - 24 | $24.55 | 2% |
| 25 - 49 | $23.77 | 5% |
| 50 - 99 | $23.27 | 7% |
| 100 + | $22.80 | 9% |
*price indicative
- RS Stock No.:
- 223-1594
- Mfr. Part No.:
- IT-FIT-11/220-240/500-CS-I
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 11V, 21V | |
| Product Type | LED Driver | |
| Maximum Output Power | 11W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| LED Voltage | 198V ac, 264V ac | |
| Series | ICUTRONIC FIT | |
| Standards/Approvals | CCC, CE, EN, ENEC 05, IEC, RCM | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 11V, 21V | ||
Product Type LED Driver | ||
Maximum Output Power 11W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
LED Voltage 198V ac, 264V ac | ||
Series ICUTRONIC FIT | ||
Standards/Approvals CCC, CE, EN, ENEC 05, IEC, RCM | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Osram Compact constant current LED driver is non dimmable.
Small housing for flexible luminaire designs
Flexible current selection via DIP switch
Reversible Overtemperature, overload, short-circuit and open-circuit protection
- RS Stock No. 0697394
- Mfr. Part No. IT-FIT-180/220-240/24
Each
$141.26
- RS Stock No. 0907115
- Mfr. Part No. EM-FIT-60/220-240/350-D-CS-L-CCT
Each
$14.04
- RS Stock No. 0697387
- Mfr. Part No. OTI-DALI-50/220-240/48-1CH
Each
$130.86
Related links
- Osram LED Driver 21 V Output 700mA
- Inventronics 21 W Output
- Inventronics LED Driver 40 V Output 500mA, 700 mA PWM
- Inventronics LED Driver 8 W Output, 180mA Non-Dimmable
- Osram LED Driver 42 V Output 500mA
- Inventronics CS Mini 20 W Output, 500mA Non-Dimmable
- Osram LED Driver 2.5 V Output 700mA
- Inventronics LED Driver 25.5 W Output Analogue












