Inventronics IP20 Driver, 7.2 W
- RS Stock No.:
- 763-478
- Mfr. Part No.:
- IT-FIT-8/220-240/180-CS-I-MINI
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.58
(exc. GST)
$20.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.58 |
| 10 - 49 | $18.02 |
| 50 - 99 | $17.48 |
| 100 + | $15.07 |
*price indicative
- RS Stock No.:
- 763-478
- Mfr. Part No.:
- IT-FIT-8/220-240/180-CS-I-MINI
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 7.2W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Series | IT-FIT | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 7.2W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Series IT-FIT | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver designed for versatile illumination solutions that seamlessly integrates into various applications while ensuring high performance and energy efficiency.
Supply voltage range of 220…240 V with dual line frequency compatibility
Compact design allows for versatile luminaire configurations in small spaces
Operating temperature can reach up to 60 °C for robust applications
Offers four selectable output currents, enhancing user adaptability
High efficiency of up to 92% optimises energy consumption
Includes protective features like overload and short-circuit safeguards
