Inventronics IP20 Driver, 20 W
- RS Stock No.:
- 763-480
- Mfr. Part No.:
- IT-FIT-20/220-240/500-CS-HE
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save $6.40
View bulk pricing optionsSubtotal (1 unit)*
$20.94
(exc. GST)
$23.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.94 | - |
| 10 - 49 | $20.30 | $6.40 |
| 50 - 99 | $19.65 | $64.50 |
| 100 + | $16.94 | $400.00 |
*price indicative
- RS Stock No.:
- 763-480
- Mfr. Part No.:
- IT-FIT-20/220-240/500-CS-HE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 20W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | IT-FIT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 20W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series IT-FIT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver designed for versatile illumination solutions that seamlessly integrates into various applications while ensuring high performance and energy efficiency.
Output current ranges from 250 to 500 mA for flexible application
High efficiency of up to 93% maximises energy savings
Low output ripple current enhances the quality of light
Compact housing enables versatile luminaire designs
Safety is ensured with SELV certification
