Inventronics IP20 1 Output LED Driver, 157V, 55 V, 110 W, 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- RS Stock No.:
- 327-690
- Mfr. Part No.:
- OT 110/170-240/1A0 4DIM NFC G3 CE
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$140.07
(exc. GST)
$154.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $140.07 |
| 10 + | $126.08 |
*price indicative
- RS Stock No.:
- 327-690
- Mfr. Part No.:
- OT 110/170-240/1A0 4DIM NFC G3 CE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 157V, 55V | |
| Maximum Output Power | 110W | |
| Input Voltage | 170V, 264V | |
| Dimming Operation | 4DIM/AstroDIM/DALI/MainsDIM/StepDIM | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 157V, 55V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 150A | |
| Standards/Approvals | CCC / CE / DALI-2 / EL / ENEC / RCM / VDE | |
| Number of Outputs | 1 | |
| Power Dissipation | 8.3W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 157V, 55V | ||
Maximum Output Power 110W | ||
Input Voltage 170V, 264V | ||
Dimming Operation 4DIM/AstroDIM/DALI/MainsDIM/StepDIM | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 157V, 55V | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 150A | ||
Standards/Approvals CCC / CE / DALI-2 / EL / ENEC / RCM / VDE | ||
Number of Outputs 1 | ||
Power Dissipation 8.3W | ||
The Osram is an advanced LED driver designed to enhance the performance and efficiency of luminaire systems. Ideal for street and urban lighting as well as industrial applications, this driver seamlessly integrates cutting-edge dimming technologies such as DALI-2, AstroDIM, and Mains DIM. Its innovative NFC capabilities allow for rapid, wireless programming, ensuring easy setup and customization. With a robust design that withstands the rigors of outdoor environments, and impressive surge protection, this driver not only meets high-performance standards but also promotes energy efficiency, making it a reliable choice for modern lighting solutions.
Utilizes wireless NFC technology for effortless programming
Designed for a wide range of applications, including street and urban lighting
Features an isolated DALI interface for streamlined tele management
Offers exceptional energy savings during twilight phases with AstroDIM functionality
Capable of withstanding extreme temperatures, from -40 to +55 °C
Includes integrated thermal management for enhanced reliability
DALI-2 certification ensures compliance with the latest industry standards
Provides automatic short-circuit and overload protection for added safety
Supports both constant current output and constant lumen output functionalities
Related links
- Osram 38 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 56 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 90 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 77 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 35 V Output 1050mA, 150 mA Dimmable
- Osram 75 V Output 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics Constant Current LED Driver 75 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics Constant Current LED Driver 40 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
