Inventronics IP20 1 Output LED Driver, 260V, 90 V, 165 W, 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- RS Stock No.:
- 327-691
- Mfr. Part No.:
- OT 165/170-240/1A0 4DIM NFC G3 CE
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save $211.20
View bulk pricing optionsSubtotal (1 unit)*
$211.22
(exc. GST)
$232.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $211.22 | - |
| 10 + | $190.10 | $211.20 |
*price indicative
- RS Stock No.:
- 327-691
- Mfr. Part No.:
- OT 165/170-240/1A0 4DIM NFC G3 CE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 260V, 90V | |
| Product Type | LED Driver | |
| Maximum Output Power | 165W | |
| Input Voltage | 170V, 264V | |
| Dimming Operation | 4DIM/AstroDIM/DALI/MainsDIM/StepDIM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 150A | |
| LED Voltage | 260V, 90V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CCC / CE / DALI-2 / EL / ENEC / RCM / VDE | |
| Number of Outputs | 1 | |
| Power Dissipation | 11.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 260V, 90V | ||
Product Type LED Driver | ||
Maximum Output Power 165W | ||
Input Voltage 170V, 264V | ||
Dimming Operation 4DIM/AstroDIM/DALI/MainsDIM/StepDIM | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 150A | ||
LED Voltage 260V, 90V | ||
Operating Modes Constant Current | ||
Standards/Approvals CCC / CE / DALI-2 / EL / ENEC / RCM / VDE | ||
Number of Outputs 1 | ||
Power Dissipation 11.5W | ||
The Osram advanced LED driver is engineered to optimize illumination in diverse applications, ranging from urban street lighting to industrial environments. With its comprehensive functionality, including 4DIM capabilities, it provides intelligent and flexible luminaire programming. The driver readily supports various dimming techniques, ensuring energy efficiency while maintaining excellent performance across a wide operating temperature range. Tailored for outdoor conditions, it showcases a robust design adorned with features that enhance user experience and operational efficiency, thereby positioning itself as a valuable asset in modern lighting systems.
Wireless programming capabilities simplify installation and management
The energy-saving modes adapt to both time and environmental conditions
High surge protection contributes to system longevity in variable conditions
Exceptional efficiency ratings minimize energy consumption and operating costs
Flexible output settings support a range of LED specifications and configurations
Support for DALI-2 highlights its compatibility with intelligent lighting networks
Automated thermal management ensures safety during overheating scenarios
Compact dimensions facilitate integration into various luminaire designs
Robust environmental ratings ensure reliable performance in harsh conditions
Related links
- Osram 38 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 56 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 55 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 77 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram 35 V Output 1050mA, 150 mA Dimmable
- Inventronics 165 W Output
- Osram 260 V Output 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 80 V Output 150mA, 700 mA AstroDIM
