Inventronics IP20 Driver, 40 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.81

(exc. GST)

$104.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$94.81
10 - 24$90.08
25 +$85.33

*price indicative

RS Stock No.:
763-463
Mfr. Part No.:
OT-40/170-240/0A7-1DIM-NFC-G3-CE
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

40W

Mount Type

Through Hole

Input Voltage Type

AC

IP Rating

IP20

Series

OT

Standards/Approvals

CCC

COO (Country of Origin):
CN
The Inventronics LED Driver offers Advanced control and energy efficiency for various lighting applications, combining innovative programming capabilities with robust performance to ensure optimal illumination in diverse conditions.

Supply voltage range of 220…240 V for versatile applications

Wireless programming via NFC enables quick setup and configuration

AstroDIM feature allows autonomous dimming with multiple levels

High efficiency rating of 90% ensures energy savings

Wide operating temperature range from -40…+60 °C for extreme conditions

Integrated thermal management enhances reliability and lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy