Inventronics IP20 Driver, 40 W DALI2
- RS Stock No.:
- 763-461
- Mfr. Part No.:
- OT-DX-40/170-240/1A0-DIMA-NFC-G2-CE
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.31
(exc. GST)
$142.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $129.31 |
| 5 - 9 | $120.27 |
| 10 + | $112.51 |
*price indicative
- RS Stock No.:
- 763-461
- Mfr. Part No.:
- OT-DX-40/170-240/1A0-DIMA-NFC-G2-CE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 40W | |
| Mount Type | Through Hole | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CCC | |
| Series | OT-DX | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 40W | ||
Mount Type Through Hole | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CCC | ||
Series OT-DX | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver that supports a range of applications, including street and urban lighting, while ensuring functionality in demanding outdoor conditions.
Supports current output from 35 mA to 1,050 mA
Features DEXAL Interface based on DALI-2 communication
Includes programmable options for autonomous dimming and output settings
Exhibits low standby power consumption of less than 0.35 W
Ensures a long operational lifetime of up to 100,000 hours
Related links
- Inventronics 75 W Output DALI2
- Inventronics 165 W Output DALI2
- Inventronics 24 W Output DALI2
- Inventronics Constant Current LED Driver 40 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 56 V Output 1050mA, 200 mA
- Inventronics 40 W Output DALI2
- Inventronics Constant Current LED Driver 75 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 35 V Output 1050mA, 70 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
