Inventronics IP20 Driver, 75 W DALI2
- RS Stock No.:
- 763-462
- Mfr. Part No.:
- OT-DX-75/170-240/1A0-DIMA-NFC-G2-CE
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$146.30
(exc. GST)
$160.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $146.30 | - |
| 5 - 9 | $136.05 | 7% |
| 10 + | $127.28 | 13% |
*price indicative
- RS Stock No.:
- 763-462
- Mfr. Part No.:
- OT-DX-75/170-240/1A0-DIMA-NFC-G2-CE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 75W | |
| Mount Type | Through Hole | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CCC | |
| Series | OT-DX | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 75W | ||
Mount Type Through Hole | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CCC | ||
Series OT-DX | ||
The Inventronics LED Driver designed for various lighting applications, ensuring reliable performance across different environments and driving conditions.
DEXAL Interface enables DALI-2 communication for seamless operation
Current output range adjusts from 35 to 1,050 mA for flexible applications
AstroDIM functionality allows for autonomous dimming with multiple levels
Low standby power consumption increases energy efficiency
Integrated thermal management extends product lifetime up to 100,000 hours
Related links
- Inventronics 40 W Output DALI2
- Inventronics 165 W Output DALI2
- Inventronics 24 W Output DALI2
- Inventronics Constant Current LED Driver 75 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 35 V Output 1050mA, 70 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics 75 W Output DALI2
- Osram 35 V Output 1050mA, 150 mA Dimmable
- Inventronics 75 W Output
