Inventronics IP20 Driver, 24 W DALI2
- RS Stock No.:
- 763-468
- Mfr. Part No.:
- IT-DX-24/220-240/1A0-NFC-E
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.94
(exc. GST)
$115.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $104.94 |
| 10 - 24 | $99.69 |
| 25 + | $94.45 |
*price indicative
- RS Stock No.:
- 763-468
- Mfr. Part No.:
- IT-DX-24/220-240/1A0-NFC-E
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 24W | |
| Mount Type | Through Hole | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CCC | |
| Series | IT-DX | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 24W | ||
Mount Type Through Hole | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CCC | ||
Series IT-DX | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver is designed for optimal performance in LED lighting applications, providing reliable power management and efficiency for various installations, ensuring stable operation and durability under varying conditions.
Supports a nominal current of 0.5 A for efficient power usage
Operates on DC with a maximum forward voltage of 36 V
Delivers an on-mode power of 17.2 W, ensuring effective energy consumption
Features a high luminous efficacy of 109 lm/W for superior light output
Related links
- Inventronics 40 W Output DALI2
- Inventronics 75 W Output DALI2
- Inventronics 110 W Output DALI2
- Inventronics 24 W Output DALI2
- Inventronics 165 W Output DALI2
- Osram LED Driver 40 V Output 1050mA, 150 mA Non-Dimmable
- Inventronics Constant Current LED Driver 75 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics Constant Current LED Driver 40 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
