Inventronics IP20 2 Output LED Driver, 65V, 40 W, 1.05A AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Current LED Driver

Get a bulk buy discount

Add 5 more to save $24.40

View bulk pricing options

Subtotal (1 unit)*

$243.75

(exc. GST)

$268.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$243.75-
5 +$238.87$24.40

*price indicative

RS Stock No.:
697-383
Mfr. Part No.:
OT-DX-40/170-240/1A0-2C-NFC-E-TW
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

65V

Product Type

LED Driver

Maximum Output Power

40W

Input Voltage

264V ac

Mount Type

Hole

Sub Type

Constant Current LED Driver

Dimming Operation

AstroDIM / DALI/DEXAL/D4i / StepDIM

Terminal Type

Push-in

Input Voltage Type

AC/DC

IP Rating

IP20

Driver Current

1.05A

LED Voltage

240V

Operating Modes

Constant Current

Standards/Approvals

VDE

Series

OT-DX

Number of Outputs

2

Power Dissipation

4.5W

Primary Type

AC-DC

COO (Country of Origin):
CN
The Inventronics DIMA NFC is a highly Advanced LED driver designed for outdoor lighting applications. It features autonomous dimming through AstroDIM with five independent levels, ensuring energy efficiency and adaptability for street and urban lighting. With robust surge protection and long lifetime performance, it is built to meet the demands of industrial and municipal installations.

Standby power consumption less than 0.35 W

Integrated customizable thermal management with Driver Guard

Easy and fast wireless luminaire programming via NFC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy