Inventronics IP20 Driver, 40 W DALI2
- RS Stock No.:
- 763-469
- Mfr. Part No.:
- IT-DX-40/220-240/1A0-NFC-E
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.58
(exc. GST)
$118.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $107.58 |
| 10 - 24 | $102.21 |
| 25 + | $96.82 |
*price indicative
- RS Stock No.:
- 763-469
- Mfr. Part No.:
- IT-DX-40/220-240/1A0-NFC-E
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 40W | |
| Mount Type | Through Hole | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Series | IT-DX | |
| Standards/Approvals | CCC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 40W | ||
Mount Type Through Hole | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Series IT-DX | ||
Standards/Approvals CCC | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver provides reliable power management for various lighting applications, optimising performance with innovative features designed for enhanced functionality and seamless integration in luminaires.
DEXAL Interface supports DALI-2 communication for Advanced control
Lifetime of up to 100,000 hours ensures long-lasting reliability
Input surge protection provides enhanced durability against voltage spikes
Integrated power monitoring maintains accuracy up to ±5%
Adjustable output current for tailored lighting solutions
Autonomous dimming features five independent levels for versatility
