Orbitec IP20 LED Driver, 74V, 60 W, 1.05A 0/1-10 V LED Driver

Subtotal (1 unit)*

$168.31

(exc. GST)

$185.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.31

*price indicative

RS Stock No.:
683-238
Mfr. Part No.:
180915
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Driver

Output Voltage

74V

Maximum Output Power

60W

Input Voltage

276V

Sub Type

LED Driver

Dimming Operation

0/1-10 V

Input Voltage Type

AC/DC

IP Rating

IP20

Driver Current

1.05A

Operating Modes

Constant Current

LED Voltage

230V

Standards/Approvals

EMC

Series

DVRC

Primary Type

AC-DC

COO (Country of Origin):
IT
The Orbitec Driver is a versatile LED power supply designed for dimmable lighting systems operating on 230 VAC. It supports an adjustable output current range from 350 to 1050 mA, making it suitable for a wide range of LED configurations. With a maximum power output of 60 watts, it ensures efficient and stable performance for residential, commercial, or architectural lighting setups.

Input voltage of 230 VAC for universal compatibility

Adjustable output current from 350 to 1050 mA

Supports dimmable LED applications up to 60 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy