MEAN WELL IP67, IP65 LED Driver, 107V, 150 W, 1.05A 0 to 10 V dc, 10V PWM or Resistance
- RS Stock No.:
- 106-604
- Distrelec Article No.:
- 301-57-106
- Mfr. Part No.:
- ELG-150-C1400B-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$61.03
(exc. GST)
$67.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.03 |
*price indicative
- RS Stock No.:
- 106-604
- Distrelec Article No.:
- 301-57-106
- Mfr. Part No.:
- ELG-150-C1400B-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 107V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V, 305V | |
| Dimming Operation | 0 to 10 V dc, 10V PWM or Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | I/P-FG | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A | |
| Series | ELG-150-C | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C, KC KN15, UL8750, GB17625.1, IS 15885, BS EN/EN55015, BS EN/ES/NZS 61347-2-13, KN61547, CSA C22.2 No. 250.13-12, BS EN/ES/NZS 61347-1, GB17743, BS EN/EN61000-3-3, EAC TP TC 020 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 107V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 100V, 305V | ||
Dimming Operation 0 to 10 V dc, 10V PWM or Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type I/P-FG | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Driver Current 1.05A | ||
Series ELG-150-C | ||
Standards/Approvals BS EN/EN61000-3-2 Class C, KC KN15, UL8750, GB17625.1, IS 15885, BS EN/EN55015, BS EN/ES/NZS 61347-2-13, KN61547, CSA C22.2 No. 250.13-12, BS EN/ES/NZS 61347-1, GB17743, BS EN/EN61000-3-3, EAC TP TC 020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with PFC, designed to deliver an output of 107VDC at 1.4A. With 3 in 1 dimming capability and an IP67 rating, this driver offers reliable and efficient performance for your LED lighting needs.
CC Constant Current Technology ensures stable and consistent output power for LED lighting systems
PFC Power Factor Correction improves efficiency and reduces energy consumption
IP67 Rating making it suitable for indoor and outdoor applications
Adjustable output voltage and current for flexible usage
Wide input voltage range of 100-305V for versatility in various settings
Metal housing for robust protection and durability
Related links
- MEAN WELL 150 W Output Smart timer dimming for Dxx-Type DALI, Resistance
- MEAN WELL 150 W Output 1.4 A 3 in 1 Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 10V PWM or Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 0 to 10 V dc, 10V PWM or Resistance
- MEAN WELL 71 V Output 10V PWM and Resistance
- MEAN WELL 100 W Output 0 to 10 V dc, 10V PWM or Resistance
- MEAN WELL 54 V Output, 149.8 W Output DALI
- MEAN WELL 75 W Output, 700mA Io
