RND IP66 LED Driver, 24V, 60 W, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance 0/1-10V Dimmable
- RS Stock No.:
- 492-179
- Distrelec Article No.:
- 302-94-977
- Mfr. Part No.:
- RND 500-00067
- Brand:
- RND
Subtotal (1 unit)*
$57.49
(exc. GST)
$63.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $57.49 |
*price indicative
- RS Stock No.:
- 492-179
- Distrelec Article No.:
- 302-94-977
- Mfr. Part No.:
- RND 500-00067
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 60W | |
| Input Voltage | 100V, 265V | |
| Sub Type | 0/1-10V Dimmable | |
| Dimming Operation | 0/1-10 V dc or 10 V PWM Signal or Resistance | |
| Input Voltage Type | AC | |
| IP Rating | IP66 | |
| LED Voltage | 10V | |
| Operating Modes | Constant Voltage | |
| Driver Current | 2.5A | |
| Standards/Approvals | EN61347-1, EN61347-2-13, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN61000-4-11, EN61000-3-2, EN55015, EN61547 | |
| Series | RND 500-00067 | |
| Primary Type | Dimmable LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 60W | ||
Input Voltage 100V, 265V | ||
Sub Type 0/1-10V Dimmable | ||
Dimming Operation 0/1-10 V dc or 10 V PWM Signal or Resistance | ||
Input Voltage Type AC | ||
IP Rating IP66 | ||
LED Voltage 10V | ||
Operating Modes Constant Voltage | ||
Driver Current 2.5A | ||
Standards/Approvals EN61347-1, EN61347-2-13, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN61000-4-11, EN61000-3-2, EN55015, EN61547 | ||
Series RND 500-00067 | ||
Primary Type Dimmable LED Driver | ||
- COO (Country of Origin):
- CN
The RND 60Watt 0/1 to 10V Dimmable LED Driver is an exceptional energy solution for both indoor and outdoor applications. Designed for versatility, it supports multiple dimming methods, ensuring seamless integration into various lighting systems. With its robust construction, it offers high efficiency up to 86% and features like built-in active PFC functionality, leading to significant energy savings. This driver is engineered to handle a variety of environmental conditions, making it suitable for demanding applications such as LED lighting and moving signs. Packed with protection features against short circuits, overloading, and over temperature, it guarantees reliable operation while ensuring longevity.
Wide input voltage range accommodates different electrical systems
Temperature coefficient optimises functionality across varying conditions
Vibration resistance enhances durability during operation
Lightweight design simplifies handling and installation
Complies with international safety and EMC standards for peace of mind
Related links
- RND 0/1-10V Dimmable 60 W Output, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance
- RND 0/1-10V Dimmable 200 W Output, 16.67A 0/1-10 V dc or 10 V PWM Signal or Resistance
- RND Triac Dimmable 60 W Output, 2.5A Leading & Trailing edge dimmable
- RND DALI & Push Dimmable 25 W Output, 1.04A DALI & Push dimming function
- RND DALI 2 & Push Dimmable 100 W Output, 4.17A DALI & Push dimming
- RND Premium 90 W Output, 3.75A Leading & Trailing edge dimmable
- MEAN WELL 60 W Output 0 to 10 V dc PWM
- MEAN WELL 60 W Output Resistance PWM, 10V PWM Signal or Resistance
