Orbitec IP20 LED Driver, 56V, 78 W, 1.4A 0/1-10 V LED Driver

Subtotal (1 unit)*

$159.43

(exc. GST)

$175.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.43

*price indicative

RS Stock No.:
683-235
Mfr. Part No.:
180912
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Output Voltage

56V

Product Type

LED Driver

Maximum Output Power

78W

Input Voltage

264V

Sub Type

LED Driver

Dimming Operation

0/1-10 V

Input Voltage Type

AC/DC

IP Rating

IP20

Operating Modes

Constant Current

LED Voltage

230V

Driver Current

1.4A

Series

DVRC

Standards/Approvals

EMC

Primary Type

AC-DC

COO (Country of Origin):
IT
The Orbitec Driver is designed for dimmable lighting systems operating on 230 VAC. With an adjustable output current range from 350 to 1400 mA, it supports a wide variety of LED configurations while delivering up to 78 Watts of power. Its dimmable functionality allows for smooth brightness control, making it Ideal for both residential and commercial lighting setups.

Input voltage of 230 VAC for standard mains compatibility

Adjustable output current from 350 to 1400 mA

Supports dimmable LED applications up to 78 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy