MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 150 W, 10A, 1.4 A 3 in 1, 10V PWM, Resistance

Subtotal (1 unit)*

$91.77

(exc. GST)

$100.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.77

*price indicative

RS Stock No.:
611-381
Mfr. Part No.:
ELG-150-48AB-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

150W

Input Voltage

100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc

Dimming Operation

3 in 1, 10V PWM, Resistance

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

Operating Modes

Constant Current/Constant Voltage

Driver Current

10A, 1.4A

LED Voltage

54V, 6V

Standards/Approvals

IEC/ES/NZS 61347-1, IS 15885(Part 2/Sec13), UL8750, BIS IS15885, IEC/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, GB19510.1, GB19510.14, EN62384, IP65 or IP67 approved, EAC TP TC 004

Series

ELG-150

Number of Outputs

1

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEANWELL 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C t0 +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.

Metal housing design with functional Ground

Built-in active PFC function

IP67/IP65 rating for indoor or outdoor installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy