MEAN WELL IP65, IP67 LED Driver, 48V, 150 W, 3.2A, 6.25 A Additive 0 to 10 V dc or 10V PWM Signal

Subtotal (1 unit)*

$86.68

(exc. GST)

$95.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.68

*price indicative

RS Stock No.:
106-598
Distrelec Article No.:
301-34-615
Mfr. Part No.:
ELG-150-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

150W

Input Voltage

100V, 305V

Dimming Operation

Additive 0 to 10 V dc or 10V PWM Signal

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

LED Voltage

24V

Driver Current

3.2A, 6.25A

Operating Modes

Constant Current/Constant Voltage

Series

ELG-150

Standards/Approvals

BISIS15885, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, IS 15885(Part 2/Sec13), KC61347-1, KC61347-2-13, R-41027766, UL8750

Primary Type

LED Driver

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver mix mode with PFC, providing an output of 48Vdc at 3.13A. With a durable metal housing and IP67 rating, this driver ensures reliable performance in various applications.

Mix mode (CV+CC) with PFC for efficient operation

Output of 48Vdc at 3.13A for consistent power supply

Durable metal housing and IP67 rating for robustness

Wide input voltage range of 100-305V for versatility

Constant Current (C.C.) and Constant Voltage (C.V.) operation for stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy